


BK/AGC-V-2-1/4R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-V-2-1/4R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-2-1/4R |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 22.832 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.052 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,55140 | € 255,14 |
| Unit Price without VAT: | € 2,55140 |
|---|---|
| Unit Price with VAT: | € 3,11271 |

