Parametric Equivalent

BK/ABC-6NN-R | |
|---|---|
DigiKey Part Number | 283-BK/ABC-6NN-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-6NN-R |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 58.0 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-6-R | Eaton - Electronics Division | 45 | 283-ABC-6-R-ND | € 2,31000 | Parametric Equivalent |
| BK/ABC-6-R | Eaton - Electronics Division | 654 | 283-2617-ND | € 1,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,90420 | € 590,42 |
| Unit Price without VAT: | € 5,90420 |
|---|---|
| Unit Price with VAT: | € 7,20312 |



