


AHC-5-R | |
|---|---|
DigiKey Part Number | 283-AHC-5-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-5-R |
Description | FUSE CERAMIC 5A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 10.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 6,05800 | € 30,29 |
| 10 | € 5,59100 | € 55,91 |
| 15 | € 5,33400 | € 80,01 |
| 25 | € 5,02640 | € 125,66 |
| 35 | € 4,83343 | € 169,17 |
| 50 | € 4,63640 | € 231,82 |
| 125 | € 4,16488 | € 520,61 |
| 250 | € 3,83856 | € 959,64 |
| 500 | € 3,53596 | € 1 767,98 |
| Unit Price without VAT: | € 6,05800 |
|---|---|
| Unit Price with VAT: | € 7,39076 |

