
A495302 | |
|---|---|
DigiKey Part Number | 283-4882-ND |
Manufacturer | |
Manufacturer Product Number | A495302 |
Description | CONN BARRIER STRIP 2CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.562" (14.27mm) Barrier Block Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 150V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Threaded | |
Bottom Termination | Threaded, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,30000 | € 11,30 |
| 10 | € 8,02900 | € 80,29 |
| 25 | € 7,11520 | € 177,88 |
| 50 | € 6,56420 | € 328,21 |
| 100 | € 6,11920 | € 611,92 |
| 250 | € 5,66700 | € 1 416,75 |
| 500 | € 5,40860 | € 2 704,30 |
| 1 000 | € 5,20717 | € 5 207,17 |
| Unit Price without VAT: | € 11,30000 |
|---|---|
| Unit Price with VAT: | € 13,78600 |

