
A48130804 | |
|---|---|
DigiKey Part Number | 283-A48130804-ND |
Manufacturer | |
Manufacturer Product Number | A48130804 |
Description | CONN BARRIER STRIP 8CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Brass |
Number of Wire Entries 8 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 35A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,07000 | € 29,07 |
| 10 | € 20,96400 | € 209,64 |
| 25 | € 18,85520 | € 471,38 |
| 50 | € 17,61340 | € 880,67 |
| 200 | € 15,84965 | € 3 169,93 |
| 400 | € 15,24370 | € 6 097,48 |
| Unit Price without VAT: | € 29,07000 |
|---|---|
| Unit Price with VAT: | € 35,46540 |

