
A481304 | |
|---|---|
DigiKey Part Number | 283-A481304-ND |
Manufacturer | |
Manufacturer Product Number | A481304 |
Description | CONN BARRIER STRIP 4CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 35A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A401304 | Eaton - Electronics Division | 0 | 283-A401304-ND | € 6,59060 | Parametric Equivalent |
| A40130407 | Eaton - Electronics Division | 48 | 283-A40130407-ND | € 12,61000 | Parametric Equivalent |
| A404304 | Eaton - Electronics Division | 0 | 283-A404304-ND | € 6,53115 | Parametric Equivalent |
| A40430404 | Eaton - Electronics Division | 0 | 283-A40430404-ND | € 7,03365 | Parametric Equivalent |
| A48130400 | Eaton - Electronics Division | 0 | 283-A48130400-ND | € 8,25480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,97860 | € 1 595,72 |
| Unit Price without VAT: | € 7,97860 |
|---|---|
| Unit Price with VAT: | € 9,73389 |

