
A40030304 | |
|---|---|
DigiKey Part Number | 283-A40030304-ND |
Manufacturer | |
Manufacturer Product Number | A40030304 |
Description | CONN BARRIER STRIP 3CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Threaded, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Brass |
Number of Wire Entries 3 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A400303 | Eaton - Electronics Division | 57 | 283-4434-ND | € 13,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 8,12795 | € 1 625,59 |
| Unit Price without VAT: | € 8,12795 |
|---|---|
| Unit Price with VAT: | € 9,91610 |


