Parametric Equivalent

A38210807 | |
|---|---|
DigiKey Part Number | 283-A38210807-ND |
Manufacturer | |
Manufacturer Product Number | A38210807 |
Description | MAGNUM A38 SERIES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A38210804 | Eaton - Electronics Division | 0 | 283-A38210804-ND | € 13,65100 | Parametric Equivalent |
| A38210804L1 | Eaton - Electronics Division | 0 | 283-A38210804L1-ND | € 14,99020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 13,09580 | € 654,79 |
| Unit Price without VAT: | € 13,09580 |
|---|---|
| Unit Price with VAT: | € 15,97688 |

