
A31931607 | |
|---|---|
DigiKey Part Number | 283-A31931607-ND |
Manufacturer | |
Manufacturer Product Number | A31931607 |
Description | CONN BARRIER STRP 16CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,54000 | € 21,54 |
| 10 | € 15,43600 | € 154,36 |
| 25 | € 13,81440 | € 345,36 |
| 50 | € 12,85260 | € 642,63 |
| 100 | € 12,08470 | € 1 208,47 |
| 250 | € 11,31256 | € 2 828,14 |
| 500 | € 10,87480 | € 5 437,40 |
| Unit Price without VAT: | € 21,54000 |
|---|---|
| Unit Price with VAT: | € 26,27880 |

