8 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31930807

DigiKey Part Number
283-4878-ND
Manufacturer
Manufacturer Product Number
A31930807
Description
CONN BARRIER STRIP 8CIRC 0.437"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Quick Connect (0.250"), Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,79000€ 7,79
10€ 5,52300€ 55,23
25€ 4,87000€ 121,75
50€ 4,47220€ 223,61
100€ 4,14830€ 414,83
250€ 3,81712€ 954,28
500€ 3,62682€ 1 813,41
1 000€ 3,47794€ 3 477,94
Manufacturers Standard Package
Unit Price without VAT:€ 7,79000
Unit Price with VAT:€ 9,50380