
M22-DRP-R-X | |
|---|---|
DigiKey Part Number | 5730-M22-DRP-R-X-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRP-R-X |
Description | MTN MUSHROOM PB RED BUTTONLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,78000 | € 46,78 |
| 10 | € 39,76600 | € 397,66 |
| 25 | € 37,27720 | € 931,93 |
| 50 | € 35,49920 | € 1 774,96 |
| 100 | € 33,80660 | € 3 380,66 |
| 250 | € 32,16492 | € 8 041,23 |
| Unit Price without VAT: | € 46,78000 |
|---|---|
| Unit Price with VAT: | € 57,07160 |

