
FAZ-D20/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D20/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D20/2 |
Description | FAZ UL 1077 2P 20A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D20/2 Models |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 79,18000 | € 79,18 |
| 5 | € 65,66400 | € 328,32 |
| 10 | € 60,55900 | € 605,59 |
| 50 | € 50,10260 | € 2 505,13 |
| 100 | € 46,13380 | € 4 613,38 |
| Unit Price without VAT: | € 79,18000 |
|---|---|
| Unit Price with VAT: | € 96,59960 |

