Reflective, Diffuse Optical Sensor 8.000" (203.20mm) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13106R6513

DigiKey Part Number
5730-13106R6513-ND
Manufacturer
Manufacturer Product Number
13106R6513
Description
COMET, 8" STD PROX RIGHT ANGLE,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 8.000" (203.20mm) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
10ms
Manufacturer
Eaton Electrical
Output Configuration
NPN-NC/NO
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Reflective, Diffuse
Cable Length
70.87" (1.8m)
Sensing Distance
8.000" (203.20mm)
Adjustment Type
Adjustable
Voltage - Supply
20 ~ 264VAC, 15 ~ 30VDC
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 230,22000€ 230,22
5€ 215,85000€ 1 079,25
10€ 210,49000€ 2 104,90
25€ 204,07320€ 5 101,83
Manufacturers Standard Package
Unit Price without VAT:€ 230,22000
Unit Price with VAT:€ 280,86840