
13104RQD07 | |
|---|---|
DigiKey Part Number | 5730-13104RQD07-ND |
Manufacturer | |
Manufacturer Product Number | 13104RQD07 |
Description | R/A 2" PPROX W/CONN DC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.0" (50mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | 13104RQD07 Models |
Category | Response Time 1ms |
Manufacturer Eaton Electrical | Output Configuration NPN/PNP-NC/NO |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP69K |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 2.0" (50mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 260,38000 | € 260,38 |
| 5 | € 244,41200 | € 1 222,06 |
| 10 | € 238,45600 | € 2 384,56 |
| 25 | € 231,32560 | € 5 783,14 |
| Unit Price without VAT: | € 260,38000 |
|---|---|
| Unit Price with VAT: | € 317,66360 |

