Background Suppression Optical Sensor 9.055" (230mm) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13103A6513

DigiKey Part Number
5730-13103A6513-ND
Manufacturer
Manufacturer Product Number
13103A6513
Description
COMET, 9" PERFECT PROX, IR, AC/D
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 9.055" (230mm) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
10ms
Manufacturer
Eaton Electrical
Output Configuration
NPN-NC/NO
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Background Suppression
Cable Length
70.87" (1.8m)
Sensing Distance
9.055" (230mm)
Adjustment Type
Adjustable
Voltage - Supply
20 ~ 264VAC, 15 ~ 30VDC
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 275,37000€ 275,37
5€ 258,61800€ 1 293,09
10€ 252,37000€ 2 523,70
25€ 244,88920€ 6 122,23
Manufacturers Standard Package
Unit Price without VAT:€ 275,37000
Unit Price with VAT:€ 335,95140