TB345-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Curtis Industries
In Stock: 94
Unit Price: € 16,23000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: € 15,48365
12 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB345-12

DigiKey Part Number
2041-TB345-12-ND
Manufacturer
Manufacturer Product Number
TB345-12
Description
CONN BARRIER STRP 12CIRC 0.562"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel
Number of Wire Entries
24
Terminal Screw Finish
Zinc
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
45A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562010120Curtis Industries94364-562010120-ND€ 16,23000Similar
562210120Curtis Industries0364-562210120-ND€ 15,48365Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 44,41000€ 44,41
10€ 32,40700€ 324,07
25€ 29,37480€ 734,37
50€ 27,60620€ 1 380,31
100€ 26,20940€ 2 620,94
250€ 24,81832€ 6 204,58
Manufacturers Standard Package
Unit Price without VAT:€ 44,41000
Unit Price with VAT:€ 54,18020