
TB345-05 | |
|---|---|
DigiKey Part Number | 2041-TB345-05-ND |
Manufacturer | |
Manufacturer Product Number | TB345-05 |
Description | CONN BARRIER STRIP 5CIRC 0.562" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 45A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,32000 | € 16,32 |
| 10 | € 11,64600 | € 116,46 |
| 25 | € 10,38120 | € 259,53 |
| 50 | € 9,62700 | € 481,35 |
| 100 | € 9,02180 | € 902,18 |
| 250 | € 8,41116 | € 2 102,79 |
| 500 | € 8,06398 | € 4 031,99 |
| 1 000 | € 7,79421 | € 7 794,21 |
| Unit Price without VAT: | € 16,32000 |
|---|---|
| Unit Price with VAT: | € 19,91040 |

