
TB200HB-03P | |
|---|---|
DigiKey Part Number | 2041-TB200HB-03P-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-03P |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,08000 | € 8,08 |
| 10 | € 5,73200 | € 57,32 |
| 25 | € 5,05840 | € 126,46 |
| 50 | € 4,64880 | € 232,44 |
| 100 | € 4,31590 | € 431,59 |
| 250 | € 3,97584 | € 993,96 |
| 500 | € 3,78070 | € 1 890,35 |
| 1 000 | € 3,62812 | € 3 628,12 |
| Unit Price without VAT: | € 8,08000 |
|---|---|
| Unit Price with VAT: | € 9,85760 |

