Image for PV-4A10-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-4A10-T

DigiKey Part Number
PV-4A10-T-ND
Manufacturer
Manufacturer Product Number
PV-4A10-T
Description
FUSE CARTRIDGE 4A 1KVDC CYLINDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Solar (Photovoltaic)
Series
Approval Agency
CCC, CSA, UL
Packaging
Bulk
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 2.319" L (10.30mm x 58.90mm)
Current Rating (Amps)
4A
Melting I²t
9.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 55,34500€ 553,45
Manufacturers Standard Package
Unit Price without VAT:€ 55,34500
Unit Price with VAT:€ 67,52090