
PV-125A-1XL-B-15 | |
|---|---|
DigiKey Part Number | PV-125A-1XL-B-15-ND |
Manufacturer | |
Manufacturer Product Number | PV-125A-1XL-B-15 |
Description | FUSE 125A 1500V 1XL PV BOLT-IN V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125A 1.5 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Solar (Photovoltaic) |
Series | Features Indicating |
Packaging Bulk | Class gPV |
Part Status Active | Approval Agency CCC, EAC, IEC, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 30kA |
Fuse Type Rectangular | Package / Case Rectangular, Blade |
Current Rating (Amps) 125A | Size / Dimension 7.129" L x 2.677" W x 2.008" H (181.80mm x 68.00mm x 51.00mm) |
Voltage Rating - DC 1.5 kVDC | Melting I²t 1950.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 960,22000 | € 960,22 |
| Unit Price without VAT: | € 960,22000 |
|---|---|
| Unit Price with VAT: | € 1 171,46840 |

