4A 700 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-4A14FA

DigiKey Part Number
FWP-4A14F-ND
Manufacturer
Manufacturer Product Number
FWP-4A14FA
Description
FUSE CARTRIDGE 4A 700VAC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4A 700 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
700 VAC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 95,48800€ 954,88
Manufacturers Standard Package
Unit Price without VAT:€ 95,48800
Unit Price with VAT:€ 116,49536