
FLB-60 | |
|---|---|
DigiKey Part Number | FLB-60-ND |
Manufacturer | |
Manufacturer Product Number | FLB-60 |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - DC |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Bolt Mount | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 26,25300 | € 262,53 |
| Unit Price without VAT: | € 26,25300 |
|---|---|
| Unit Price with VAT: | € 32,02866 |

