
90FE | |
|---|---|
DigiKey Part Number | 90FE-ND |
Manufacturer | |
Manufacturer Product Number | 90FE |
Description | FUSE CRTRDGE 90A 450VDC CYLINDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90A 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |
Melting I²t | 360.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 125,44321 | € 60 212,74 |
| Unit Price without VAT: | € 125,44321 |
|---|---|
| Unit Price with VAT: | € 153,04072 |

