
170M5808D | |
|---|---|
DigiKey Part Number | 2041-170M5808D-ND |
Manufacturer | |
Manufacturer Product Number | 170M5808D |
Description | FUSE SQUARE 400A 700VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.717" L x 2.165" W x 2.795" H (69.00mm x 55.00mm x 71.00mm) |
Current Rating (Amps) 400A | Melting I²t 11000.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 590,08000 | € 590,08 |
| 5 | € 488,63400 | € 2 443,17 |
| 10 | € 450,16700 | € 4 501,67 |
| Unit Price without VAT: | € 590,08000 |
|---|---|
| Unit Price with VAT: | € 719,89760 |




