New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-6JU-90OR

DigiKey Part Number
4627-RJ45-6JU-90OR-ND
Manufacturer
Manufacturer Product Number
RJ45-6JU-90OR
Description
KEYSTONE INSTR JK CAT6 90 OR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
-
Exterior Housing Color
Orange
Interior Housing Color
-
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Tin
Interior Contact Finish
-
Operating Temperature
0°C ~ 70°C
Ratings
Cat6
Specifications
-
Features
Strain Relief
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 3,99160€ 399,16
Manufacturers Standard Package
Unit Price without VAT:€ 3,99160
Unit Price with VAT:€ 4,86975