
PC11802US-SJT | |
|---|---|
DigiKey Part Number | 4627-PC11802US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PC11802US-SJT |
Description | CORD 16AWG 5-15P TO C13 118" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,12000 | € 15,12 |
| 10 | € 12,84900 | € 128,49 |
| 25 | € 12,04360 | € 301,09 |
| 50 | € 11,46860 | € 573,43 |
| 100 | € 10,92160 | € 1 092,16 |
| 250 | € 10,23840 | € 2 559,60 |
| 500 | € 9,75032 | € 4 875,16 |
| Unit Price without VAT: | € 15,12000 |
|---|---|
| Unit Price with VAT: | € 18,44640 |


