
PC11801US-H05VV | |
|---|---|
DigiKey Part Number | 4627-PC11801US-H05VV-ND |
Manufacturer | |
Manufacturer Product Number | PC11801US-H05VV |
Description | CORD 18AWG CEE7 TO C13 118" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | Europe | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,81000 | € 11,81 |
| 10 | € 10,03300 | € 100,33 |
| 25 | € 9,40440 | € 235,11 |
| 50 | € 8,95520 | € 447,76 |
| 100 | € 8,52790 | € 852,79 |
| 250 | € 7,99436 | € 1 998,59 |
| 500 | € 7,61316 | € 3 806,58 |
| 1 000 | € 7,25027 | € 7 250,27 |
| Unit Price without VAT: | € 11,81000 |
|---|---|
| Unit Price with VAT: | € 14,40820 |



