
9202456R0681 | |
|---|---|
DigiKey Part Number | 4627-9202456R0681-ND |
Manufacturer | |
Manufacturer Product Number | 9202456R0681 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,29000 | € 15,29 |
| 10 | € 12,99700 | € 129,97 |
| 25 | € 12,18280 | € 304,57 |
| 50 | € 11,60140 | € 580,07 |
| 100 | € 11,04800 | € 1 104,80 |
| 250 | € 10,35684 | € 2 589,21 |
| 500 | € 9,86306 | € 4 931,53 |
| Unit Price without VAT: | € 15,29000 |
|---|---|
| Unit Price with VAT: | € 18,65380 |

