Cable Assembly Coaxial BNC to BNC RG-58C 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202403R0628

DigiKey Part Number
4627-9202403R0628-ND
Manufacturer
Manufacturer Product Number
9202403R0628
Description
COAX CABLE BNC TO BNC 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 13,71000€ 13,71
10€ 11,65300€ 116,53
25€ 10,92360€ 273,09
50€ 10,40200€ 520,10
100€ 9,90580€ 990,58
250€ 9,28604€ 2 321,51
500€ 8,84334€ 4 421,67
1 000€ 8,42184€ 8 421,84
Manufacturers Standard Package
Unit Price without VAT:€ 13,71000
Unit Price with VAT:€ 16,72620