
9200897C0172 | |
|---|---|
DigiKey Part Number | 4627-9200897C0172-ND |
Manufacturer | |
Manufacturer Product Number | 9200897C0172 |
Description | CONN F PL COMPRESSION 75 OH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Cable Group RG-59, 59A, 59B, 62, 62A, 62C, Alpha 9059, 9062, 9830, 9840, 9845, Belden 8221, 8241, 9169, 9204, 9228, LV-61S, Comm/Scope 5555, 5560, 5563 |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Compression | Operating Temperature -65°C ~ 165°C |
Shield Termination Compression | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,10000 | € 13,10 |
| 10 | € 11,13300 | € 111,33 |
| 100 | € 9,46300 | € 946,30 |
| 1 000 | € 8,04527 | € 8 045,27 |
| Unit Price without VAT: | € 13,10000 |
|---|---|
| Unit Price with VAT: | € 15,98200 |


