Configurable Switch Body Pushbutton, Square Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.732.0

DigiKey Part Number
1948-2105-ND
Manufacturer
Manufacturer Product Number
704.732.0
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Square
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,83000€ 5,83
Manufacturers Standard Package
Unit Price without VAT:€ 5,83000
Unit Price with VAT:€ 7,11260