
45-190H.2000.111.401 | |
|---|---|
DigiKey Part Number | 45-190H.2000.111.401-ND |
Manufacturer | |
Manufacturer Product Number | 45-190H.2000.111.401 |
Description | SWITCH KEYLCK 2POS SPST 10A 500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC/DC) 500 VAC 500 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST-NO | Termination Style Spring Terminal |
Number of Positions 2 | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Features IP66, IP67, IP69K |
Contact Timing Not Specified | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 500 V | Base Product Number |
Voltage Rating - DC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 75,29800 | € 752,98 |
| Unit Price without VAT: | € 75,29800 |
|---|---|
| Unit Price with VAT: | € 91,86356 |

