
44-141 | |
|---|---|
DigiKey Part Number | 44-141-ND |
Manufacturer | |
Manufacturer Product Number | 44-141 |
Description | CONTACT BLOCK DPST-NO/NC 6A 120V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 6A @ 120VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 44 |

