
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 22 Series | |
Mounting Type | Snap Fit | |
Size | 23.00mm L x 35.00mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,96000 | € 5,96 |
| 250 | € 5,37016 | € 1 342,54 |
| 500 | € 5,06894 | € 2 534,47 |
| 1 000 | € 4,76775 | € 4 767,75 |
| Unit Price without VAT: | € 5,96000 |
|---|---|
| Unit Price with VAT: | € 7,27120 |

