Pushbutton Switch DPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-213.014

DigiKey Part Number
22-213.014-ND
Manufacturer
Manufacturer Product Number
22-213.014
Description
SWITCH PB DPST-NO 10A 400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Mfr
Actuator Type
Rectangular, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Type
Standard
Operating Temperature
-25°C ~ 85°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
10A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 54,68200€ 273,41
Unit Price without VAT:€ 54,68200
Unit Price with VAT:€ 66,71204