MFR Recommended

Category | Voltage Rating - AC 42 V |
Mfr | Voltage Rating - DC 42 V |
Series | Actuator Type Square, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Operating Temperature -25°C ~ 65°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51-485.036F | EAO | 5 | 1948-51-485.036F-ND | € 28,61000 | MFR Recommended |


