Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-271.025

DigiKey Part Number
1948-1239-ND
Manufacturer
Manufacturer Product Number
14-271.025
Description
SWITCH PB DPST-NO/NC 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Round, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Base Product Number
Current Rating (Amps)
5A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 30,23000€ 30,23
250€ 27,20536€ 6 801,34
Manufacturers Standard Package
Unit Price without VAT:€ 30,23000
Unit Price with VAT:€ 36,88060