
XHLBLK | |
|---|---|
DigiKey Part Number | 461-1022-ND |
Manufacturer | |
Manufacturer Product Number | XHLBLK |
Description | MACRO-HOOK BLACK SOLDER 0.210" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.250" (6.35mm) | |
Features | Heavy Duty, Push Button Style | |
Length | 5.500" (139.70mm) | |
Length - Barrel | 3.900" (98.58mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.240" (6.10mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,01000 | € 14,01 |
| 5 | € 13,38000 | € 66,90 |
| 10 | € 13,11600 | € 131,16 |
| 25 | € 12,77320 | € 319,33 |
| 50 | € 12,52020 | € 626,01 |
| 100 | € 12,27230 | € 1 227,23 |
| 250 | € 11,95184 | € 2 987,96 |
| 500 | € 11,71498 | € 5 857,49 |
| Unit Price without VAT: | € 14,01000 |
|---|---|
| Unit Price with VAT: | € 17,09220 |


