Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

482-G545-K1M1-G6S1-15A | |
|---|---|
DigiKey Part Number | 482-G545-K1M1-G6S1-15A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G545-K1M1-G6S1-15A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer E-T-A | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 482-G111-K1M1-A1S0-15A | E-T-A | 6 | 482-G111-K1M1-A1S0-15A-ND | € 137,02000 | Parametric Equivalent |
| 482-G111-K1M1-A1S1-15A | E-T-A | 0 | 482-G111-K1M1-A1S1-15A-ND | € 199,90000 | Parametric Equivalent |
| 482-G212-J1M1-B2S0-044012-15A | E-T-A | 0 | 482-G212-J1M1-B2S0-044012-15A-ND | € 163,94000 | Parametric Equivalent |
| 482-G212-K1M1-A1S0-15A | E-T-A | 18 | 482-G212-K1M1-A1S0-15A-ND | € 90,67000 | Parametric Equivalent |
| 482-G212-K1M1-F6S0-15A | E-T-A | 0 | 482-G212-K1M1-F6S0-15A-ND | € 150,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 197,96000 | € 197,96 |
| Unit Price without VAT: | € 197,96000 |
|---|---|
| Unit Price with VAT: | € 241,51120 |




