Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



482-G212-K1M1-A1S0-50A | |
|---|---|
DigiKey Part Number | 482-G212-K1M1-A1S0-50A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G212-K1M1-A1S0-50A |
Description | CIR BRKR THRM 50A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer E-T-A | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 482-G111-J1M1-B2S0-50A | E-T-A | 0 | 482-G111-J1M1-B2S0-50A-ND | € 150,31000 | Parametric Equivalent |
| 482-G111-K1M1-A1S0-50A | E-T-A | 0 | 482-G111-K1M1-A1S0-50A-ND | € 138,25000 | Parametric Equivalent |
| 482-G111-K1M1-A1S1-50A | E-T-A | 0 | 482-G111-K1M1-A1S1-50A-ND | € 210,76000 | Parametric Equivalent |
| 482-G111-K1M1-F6S1-50A | E-T-A | 0 | 482-G111-K1M1-F6S1-50A-ND | € 206,08000 | Parametric Equivalent |
| 482-G212-K1M1-F6S0-50A | E-T-A | 0 | 482-G212-K1M1-F6S0-50A-ND | € 150,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 147,03000 | € 147,03 |
| 5 | € 121,90200 | € 609,51 |
| 10 | € 112,39200 | € 1 123,92 |
| 50 | € 92,90180 | € 4 645,09 |
| Unit Price without VAT: | € 147,03000 |
|---|---|
| Unit Price with VAT: | € 179,37660 |



