Circuit Breaker Thermal 16A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 250 V AC 50 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

3130-F110-P7T1-W01Q-16A

DigiKey Part Number
3130-F110-P7T1-W01Q-16A-ND
Manufacturer
Manufacturer Product Number
3130-F110-P7T1-W01Q-16A
Description
CIR BRKR THRM 16A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 27,60000€ 27,60
5€ 22,90000€ 114,50
10€ 21,12500€ 211,25
50€ 17,49940€ 874,97
100€ 16,12520€ 1 612,52
250€ 14,46012€ 3 615,03
500€ 13,47706€ 6 738,53
Manufacturers Standard Package
Unit Price without VAT:€ 27,60000
Unit Price with VAT:€ 33,67200