Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5000-K10-H-10A | E-T-A | 0 | 2-5000-K10-H-10A-ND | € 37,67800 | Parametric Equivalent |
| 2-5000-P10-A3-H-10A | E-T-A | 0 | 2-5000-P10-A3-H-10A-ND | € 39,13300 | Parametric Equivalent |
| 2-5000-P10-H-10A | E-T-A | 0 | 2-5000-P10-H-10A-ND | € 34,88000 | Parametric Equivalent |
| 2-5700-IG1-K10-10A | E-T-A | 0 | 2-5700-IG1-K10-10A-ND | € 24,63300 | Parametric Equivalent |
| 2-5700-IG1-P10-10A | E-T-A | 130 | 2-5700-IG1-P10-10A-ND | € 20,98000 | Parametric Equivalent |




