Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1140-G151-P7M1-018803-5A | |
|---|---|
DigiKey Part Number | 1140-G151-P7M1-018803-5A-ND |
Manufacturer | |
Manufacturer Product Number | 1140-G151-P7M1-018803-5A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1140-E211-P1M1-5A | E-T-A | 0 | 1140-E211-P1M1-5A-ND | € 12,62960 | Parametric Equivalent |
| 1140-G111-P1M1-5A | E-T-A | 0 | 302-1016-ND | € 12,96600 | Parametric Equivalent |
| 1140-G151-P7M1-5A | E-T-A | 63 | 1140-G151-P7M1-5A-ND | € 47,99000 | Parametric Equivalent |
| 1410-G110-L2F1-S01-5A | E-T-A | 12 | 1410-G110-L2F1-S01-5A-ND | € 16,23000 | Parametric Equivalent |
| 1410-G110-P2F1-S01-5A | E-T-A | 0 | 1410-G110-P2F1-S01-5A-ND | € 10,48600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 31,61620 | € 1 580,81 |
| Unit Price without VAT: | € 31,61620 |
|---|---|
| Unit Price with VAT: | € 38,57176 |







