



TL4201EEXB | |
|---|---|
DigiKey Part Number | TL4201EEXB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4201EEXB |
Description | SWITCH PUSH 4PDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL4201EEXB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,17038 | € 2 340,76 |
| Unit Price without VAT: | € 1,17038 |
|---|---|
| Unit Price with VAT: | € 1,42786 |

