Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
What Switch do You Need?

TL3350AF100Q

DigiKey Part Number
EG4411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3350AF100Q
Description
SWITCH TACT SPST-NO 0.02A 30V
Customer Reference
Detailed Description
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO x 2
Switch Function
Off-Mom-Mom
Contact Rating @ Voltage
0.02A @ 30VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.50mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.30mm, 0.55mm
Mechanical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.