Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

TL1105KF250R

DigiKey Part Number
EG6005-ND
Manufacturer
Manufacturer Product Number
TL1105KF250R
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL1105KF250R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,19000€ 2,19
10€ 1,83900€ 18,39
25€ 1,70520€ 42,63
100€ 1,51900€ 151,90
250€ 1,40968€ 352,42
500€ 1,33512€ 667,56
1 000€ 1,26784€ 1 267,84
3 000€ 1,17579€ 3 527,37
5 000€ 1,13880€ 5 694,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,19000
Unit Price with VAT:€ 2,67180