Round Pushbutton Switch Cap Blue Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Blue Snap Fit
Additional Requirements for Selecting a Switch
What is your Application?

TH201-BLU

DigiKey Part Number
EG2633-ND
Manufacturer
Manufacturer Product Number
TH201-BLU
Description
CAP PUSHBUTTON ROUND BLUE
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
320, JN, P197, P227 and TL4201 Series
Mounting Type
Snap Fit
Size
10.00mm Dia x 18.60mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.