
SV4FW3SS-3H3 | |
|---|---|
DigiKey Part Number | 141-SV4FW3SS-3H3-ND |
Manufacturer | |
Manufacturer Product Number | SV4FW3SS-3H3 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | 6 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 12,60560 | € 1 260,56 |
| Unit Price without VAT: | € 12,60560 |
|---|---|
| Unit Price with VAT: | € 15,37883 |

