



RR3112BBLKGRNGRNEF1 | |
|---|---|
DigiKey Part Number | RR3112BBLKGRNGRNEF1-ND |
Manufacturer | |
Manufacturer Product Number | RR3112BBLKGRNGRNEF1 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR3112BBLKGRNGRNEF1 Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 110 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature 0°C ~ 65°C |
Switch Function | Mechanical Life 20,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,86647 | € 1 866,47 |
| Unit Price without VAT: | € 1,86647 |
|---|---|
| Unit Price with VAT: | € 2,27709 |

