Image for RR3112ABLKBRINEFO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR3112ABLKBRINEFO

DigiKey Part Number
141-RR3112ABLKBRINEFO-ND
Manufacturer
Manufacturer Product Number
RR3112ABLKBRINEFO
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 20.20mm Dia
Mounting Type
Panel Mount, Snap-In
Operating Temperature
0°C ~ 65°C
Circuit
Mechanical Life
20,000 Cycles
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,90576€ 905,76
Manufacturers Standard Package
Unit Price without VAT:€ 0,90576
Unit Price with VAT:€ 1,10503